ASE2-24.000MHz-E-T

ABRACON
815-ASE2-24.0-ET
ASE2-24.000MHz-E-T

Mfr.:

Description:
Standard Clock Oscillators Crystal Oscillator 3225 4-SMD 24MHz 100ppm -20C - 70C CMOS 2.5V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,903 € 0,90 €
0,77 € 7,70 €
0,731 € 18,28 €
0,581 € 58,10 €
0,545 € 136,25 €
0,534 € 267,00 €
Full Reel (Order in multiples of 1000)
0,514 € 514,00 €
0,511 € 1.022,00 €
0,491 € 2.455,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
24 MHz
100 PPM
15 pF
2.375 V
2.625 V
CMOS
SMD/SMT
- 20 C
+ 70 C
3.2 mm (0.126 in)
2.5 mm (0.098 in)
1.2 mm (0.047 in)
ASE2
Reel
Cut Tape
MouseReel
Brand: ABRACON
Current Rating: 3 mA
Factory Pack Quantity: 1000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
8541600104
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.