ASDMB-50.000MHZ-LY-T

ABRACON
815-ASDMB-50-LY-T
ASDMB-50.000MHZ-LY-T

Mfr.:

Description:
MEMS Oscillators 50.0 MHZ 10PPM -40+85C

In Stock: 4.017

Stock:
4.017 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,31 € 3,31 €
2,73 € 27,30 €
2,61 € 130,50 €
2,30 € 230,00 €
2,27 € 567,50 €
2,26 € 1.130,00 €
Full Reel (Order in multiples of 1000)
2,18 € 2.180,00 €
2,12 € 4.240,00 €
2,11 € 10.550,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: MEMS Oscillators
RoHS:  
QFN-4
50 MHz
10 PPM
15 pF
1.7 V
3.6 V
LVCMOS
- 40 C
+ 85 C
ASDMB
Brand: ABRACON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Height: 0.85 mm (0.033 in)
Length: 2.5 mm (0.098 in)
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: MEMS Oscillators
Factory Pack Quantity: 1000
Subcategory: Oscillators
Width: 2 mm (0.079 in)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CNHTS:
8542391000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
8541600104
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99

Ultra Miniature Pure Silicon™ Clock Oscillator

Abracon is proud to introduce 2nd generation MEMS technology with reduced jitter by Discera in the Ultra Miniature Pure Silicon™ Clock Oscillator. The Ultra Miniature Pure Silicon Clock Oscillator from Abracon features low power consumption <10mA; frequency range of 1.0-150MHz; supply voltage range of +1.8 to +3.3; exceptional stability +/- 10ppm over temperature at -40º to +105ºC; 30kG shock resistance configuration; and compact QFN plastic packaging. Applications that utilize Abracon Pure Silicon Clock Oscillators include CCD clocks for VTR cameras, PC equipment, low-profile equipment, computers and peripherals, portable electronics (MP3 players, games), consumer electronics, and more.