ASDMB-12.000MHZ-LC-T

ABRACON
815-ASDMB-12MHZ-LC
ASDMB-12.000MHZ-LC-T

Mfr.:

Description:
MEMS Oscillators 12.0 MHZ 15PF 3.3V

In Stock: 40.467

Stock:
40.467 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,07 € 2,07 €
1,93 € 19,30 €
1,77 € 44,25 €
1,74 € 174,00 €
1,48 € 370,00 €
1,45 € 725,00 €
Full Reel (Order in multiples of 1000)
1,45 € 1.450,00 €
1,42 € 2.840,00 €
1,36 € 6.800,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Possible Replacement

ABRACON ASDDV-12.000MHZ-LC-T
ABRACON
Standard Clock Oscillators Crystal Oscillator 2520 4-SMD 12MHz 50ppm -40C - 85C CMOS 1.6V - 3.63V

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: MEMS Oscillators
RoHS:  
QFN-4
12 MHz
50 PPM
15 pF
1.8 V
3.3 V
CMOS
- 40 C
+ 85 C
ASDMB
Brand: ABRACON
Duty Cycle - Max: 55 %
Height: 0.85 mm (0.033 in)
Length: 2.5 mm (0.098 in)
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: MEMS Oscillators
Factory Pack Quantity: 1000
Subcategory: Oscillators
Width: 2 mm (0.079 in)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541600000
CNHTS:
8542391090
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
8541600104
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.