ASDM1-7.3728MHZ-LC-T

ABRACON
815-ASDM1-7.3728-LCT
ASDM1-7.3728MHZ-LC-T

Mfr.:

Description:
MEMS Oscillators Oscillator 2520 4-SMD 7.3728MHz 50ppm -40 C 85 C CMOS 3.3V

In Stock: 631

Stock:
631 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,86 € 1,86 €
1,60 € 16,00 €
1,56 € 78,00 €
1,51 € 151,00 €
1,45 € 362,50 €
1,42 € 710,00 €
Full Reel (Order in multiples of 1000)
1,37 € 1.370,00 €
1,32 € 2.640,00 €
1,29 € 6.450,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: MEMS Oscillators
RoHS:  
2.5 mm x 2 mm
7.3728 MHz
50 PPM
15 pF
3.3 V
3.3 V
- 40 C
+ 85 C
ASDM
Brand: ABRACON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Height: 0.8 mm (0.031 in)
Length: 2.5 mm (0.098 in)
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: MEMS Oscillators
Factory Pack Quantity: 1000
Subcategory: Oscillators
Width: 2 mm (0.079 in)
Unit Weight: 12,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
8541600104
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99