ASDM1-16.000MHZ-LC-T

ABRACON
815-ASDM1-16.0-LCT
ASDM1-16.000MHZ-LC-T

Mfr.:

Description:
MEMS Oscillators Oscillator 2520 4-SMD 16MHz 50ppm -40 C 85 C CMOS 3.3V

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
1,39 € 1.390,00 €
1,33 € 2.660,00 €
1,29 € 6.450,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: MEMS Oscillators
RoHS:  
2.5 mm x 2 mm
16 MHz
50 PPM
15 pF
1.8 V
3.3 V
LVCMOS
- 40 C
+ 85 C
ASDM
Brand: ABRACON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Height: 0.8 mm (0.031 in)
Length: 2.5 mm (0.098 in)
Packaging: Reel
Product Type: MEMS Oscillators
Factory Pack Quantity: 1000
Subcategory: Oscillators
Width: 2 mm (0.079 in)
Unit Weight: 82,330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CNHTS:
8542391000
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
8541600104
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99