ASDM1-1.8432MHZ-LC-T

ABRACON
815-ASDM1-1.8432-LCT
ASDM1-1.8432MHZ-LC-T

Mfr.:

Description:
MEMS Oscillators Oscillator 2520 4-SMD 1.8432MHz 50ppm -40 C 85 C CMOS 3.3V

In Stock: 449

Stock:
449 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,15 € 2,15 €
2,10 € 21,00 €
2,00 € 100,00 €
1,75 € 175,00 €
1,55 € 775,00 €
Full Reel (Order in multiples of 1000)
1,38 € 1.380,00 €
1,31 € 6.550,00 €
10.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: MEMS Oscillators
RoHS:  
2.5 mm x 2 mm
1.8432 MHz
50 PPM
15 pF
1.8 V
3.3 V
LVCMOS
- 40 C
+ 85 C
ASDM
Brand: ABRACON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Height: 0.8 mm (0.031 in)
Length: 2.5 mm (0.098 in)
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: MEMS Oscillators
Factory Pack Quantity: 1000
Subcategory: Oscillators
Width: 2 mm (0.079 in)
Unit Weight: 12,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8542390000
USHTS:
8541600030
JPHTS:
854160010
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99