ASDKDV-32.768kHz-LR-T

ABRACON
815-ASDKDV32768KHLRT
ASDKDV-32.768kHz-LR-T

Mfr.:

Description:
Standard Clock Oscillators Crystal Oscillator 2520 4-SMD 0.032768MHz 25ppm -40C - 85C CMOS 1.62V - 3.63V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.828

Stock:
3.828 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,989 € 0,99 €
0,847 € 8,47 €
0,804 € 20,10 €
0,73 € 73,00 €
0,677 € 169,25 €
0,66 € 330,00 €
Full Reel (Order in multiples of 1000)
0,63 € 630,00 €
0,587 € 1.174,00 €
0,557 € 2.785,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
32.768 kHz
25 PPM
15 pF
1.62 V
3.63 V
CMOS
SMD/SMT
- 40 C
+ 85 C
2 mm (0.079 in)
1.6 mm (0.063 in)
0.8 mm (0.031 in)
ASDKDV
Reel
Cut Tape
MouseReel
Brand: ABRACON
Current Rating: 100 uA
Factory Pack Quantity: 1000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541600000
CNHTS:
8542391090
USHTS:
8541600010
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ASxKDV Continuous Voltage SMD Clock Oscillators

Abracon ASxKDV Continuous Voltage SMD Clock Oscillators are low-power optimized quartz-based 32.768kHz crystals. These standard clock oscillators offer an extremely low supply current, a 1.62V to 3.63V voltage range, and a -40°C to +85°C operating temperature range. The ASxKDV oscillators can be used across multiple sockets utilizing the same frequency which removes the dependency of an LDO to regulate the supply voltage. The Abracon ASxKDV Continuous Voltage SMD Clock Oscillators free up board space for other key components and extend the battery life. Ideal applications include portable and wearable devices, the Internet of Things (IoT), consumer electronics, industrial control and automation, and mobile communications.