ASDK2-32.768KHz-LRT

ABRACON
815-ASDK2-32.7K-LRT
ASDK2-32.768KHz-LRT

Mfr.:

Description:
Standard Clock Oscillators 32.768 KHZ SMD AUTO-GRADE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.591

Stock:
1.591 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,47 € 1,47 €
1,32 € 13,20 €
Full Reel (Order in multiples of 1000)
1,32 € 1.320,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,73 €
Min:
1

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
2.5 mm x 2 mm
32.768 kHz
25 PPM
15 pF
1.71 V
1.89 V
CMOS
SMD/SMT
- 40 C
+ 85 C
2.5 mm (0.098 in)
2 mm (0.079 in)
0.95 mm (0.037 in)
ASDK
Reel
Cut Tape
MouseReel
Brand: ABRACON
Factory Pack Quantity: 1000
Subcategory: Oscillators
Unit Weight: 98,699 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541600000
CNHTS:
8542391090
CAHTS:
8541600010
USHTS:
8541600010
JPHTS:
8541600104
MXHTS:
85416001
BRHTS:
85416090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ASDK & ASEK Series 32.768KHz Crystal Oscillator

ABRACON ASDK and ASEK SMT 32.768KHz Ceramic Crystal Oscillators are compact and seam-sealed to assure high reliability. The devices feature low current consumption and IR-Reflow. ABRACON ASDK and ASEK SMT 32.768KHz Ceramic Crystal Oscillators are ideal for laptops, digital cameras, wireless LAN, BLUETOOTH® and mobile communications, LCD, PDA, and MP3 players.