ASD1-12.000MHz-ECT

ABRACON
815-ASD1-12.0M-ECT
ASD1-12.000MHz-ECT

Mfr.:

Description:
Standard Clock Oscillators Oscillator 2.5 x 2.0 x 0.80mm, HCMOS/TTL, 12.000MHZ, Period Jitter < 25pS , 50ppm -20+70C,3.0 Vdc +/-0.3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,946 € 0,95 €
0,808 € 8,08 €
0,768 € 19,20 €
0,697 € 69,70 €
0,646 € 161,50 €
0,547 € 273,50 €
Full Reel (Order in multiples of 1000)
0,526 € 526,00 €
0,518 € 1.036,00 €
0,498 € 2.490,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
2.5 mm x 2 mm
12 MHz
50 PPM
15 pF
2.85 V
3.15 V
HCMOS
SMD/SMT
- 20 C
+ 70 C
2.5 mm (0.098 in)
2 mm (0.079 in)
1 mm (0.039 in)
ASD
Reel
Cut Tape
MouseReel
Brand: ABRACON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Current Rating: 2.5 mA
Duty Cycle - Max: 40/60 %
Factory Pack Quantity: 1000
Subcategory: Oscillators
Unit Weight: 5,030 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
8541600104
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99