ASADVN-27.000MHz-LC-T

ABRACON
815-ASADVN27.000MLCT
ASADVN-27.000MHz-LC-T

Mfr.:

Description:
Standard Clock Oscillators Crystal Oscillator 27MHz +/-50ppm -40C - 85C CMOS 1.6V - 3.63V

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
0,798 € 798,00 €
0,783 € 1.566,00 €
0,76 € 3.800,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
0806 (2016 metric)
27 MHz
50 PPM
15 pF
1.6 V
3.63 V
CMOS
SMD/SMT
- 40 C
+ 85 C
2 mm (0.079 in)
1.6 mm (0.063 in)
0.8 mm (0.031 in)
ASADVN
Reel
Brand: ABRACON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Current Rating: 4 mA
Duty Cycle - Max: 55 %
Operating Supply Voltage: 1.8 V, 2.5 V, 3.3 V
Factory Pack Quantity: 1000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
USHTS:
8541600060
ECCN:
EAR99

ASxDVN Continuous Voltage SMD Crystal Oscillators

Abracon ASxDVN Continuous Voltage SMD Crystal Oscillators (OXs) are optimized for low current consumption and operate with supply voltages between 1.6V and 3.63V. These oscillators come in a hermetically seam-sealed ceramic package with excellent RMS phase jitter and tight stability options. The devices feature a wide frequency range of 1.25MHz to 100MHz or 1MHz to 160MHz and two output waveform options: CMOS or CMOS / HCMOS / LVCMOS compatibility. Abracon ASxDVN Continuous Voltage SMD OXs operate in a temperature range of -40°C to +85°C. Ideal applications include portable and wearable electronics, consumer electronics, industrial control and automation, mobile communication, and the Internet of Things (IoT).