ASADV-100.000MHZ-LR-T

ABRACON
815-ASADV-100MHZLRT
ASADV-100.000MHZ-LR-T

Mfr.:

Description:
Standard Clock Oscillators

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
1,31 € 1.310,00 €
1,26 € 6.300,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Standard Clock Oscillators
RoHS:  
ASADV
Reel
Brand: ABRACON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Factory Pack Quantity: 1000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541600000

ASTMLP SMD MEMS Oscillators

Abracon ASTMLP SMD MEMS Oscillators feature any frequency between 1MHz and 137MHz and a wide range of supply voltage options. The oscillators have low current consumption and many frequency stability options available. Other features include high-performance MEMS technology and factory-programmable drive strength for improved jitter, reduced EMI, or higher capacitive output load. Applications for Abracon ASTMLP SMD MEMS Oscillators include harsh environments, portable devices, consumer electronics, network switches, routers, servers, and more.

ASADV Continuous-Voltage SMD Crystal Oscillators

Abracon ASADV Continuous-Voltage Surface-Mount (SMD) Crystal Oscillators feature continuous VDD operation from 1.6V to 3.6V and offer a 1.25MHz to 100MHz frequency range. Abracon ASADV Oscillators provide an output Enable/Start and Disable/Stop function and are output waveform CMOS/HCMOS/LVCMOS compatible. Abracon ASADV series comes in a hermetically seam-sealed 2.0mm x 1.6mm x 0.80mm ceramic package and is optimized for low current consumption.

Industrial Automation

Abracon provides components that play a critical role in industrial automation applications. Industrial automation control systems consist of sensors, a programmable logic controller (PLC), power inductors, and actuators, such as robotic arms and motors. Abracon ABM8, ABM10, and ABM11 crystal oscillators feature a seam-sealed ceramic package to assure high precision and reliability. ASADV, ASDDV, and ASEDV continuous-volt crystal oscillators (SPXO) are designed for simplicity and optimized for low RMS jitter and low power consumption at any voltage between 1.60V and 3.60V. Those features make the oscillators ideal for high-reliability system designs. The power inductors from Abracon support higher-rated currents with lower DC resistance (DCR).