ASAAIG2-16.000MHZ-C-S-T

ABRACON
815-ASAAIG2-16MHZCST
ASAAIG2-16.000MHZ-C-S-T

Mfr.:

Description:
Standard Clock Oscillators Crystal Oscillator 2016 4-SMD 16MHz 50ppm -40 C 105 C CMOS 1.8V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
0,833 € 833,00 €
0,82 € 1.640,00 €
0,812 € 4.060,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
2 mm x 1.6 mm
16 MHz
50 PPM
15 pF
1.62 V
1.98 V
CMOS
SMD/SMT
- 40 C
+ 105 C
2 mm (0.079 in)
1.6 mm (0.063 in)
0.8 mm (0.031 in)
ASAAIG
Reel
Brand: ABRACON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Current Rating: 1.5 mA
Duty Cycle - Max: 55 %
Factory Pack Quantity: 1000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
USHTS:
8541600050
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99

ASAAIG Automotive & Industrial Crystal Oscillators

Abracon ASAAIG Automotive and Industrial Grade Miniature SMD Crystal Oscillators are AEC-Q200 qualified. The oscillators operate at a frequency range from 1.25MHz to 100MHz, and overall frequency stability range from -150ppm to 150ppm. The ASAAIG crystal oscillators are available in seam-sealed ceramic packages that assure high precision and reliability. These SMD oscillators are available in low profile and a miniature size with 2.0mm x 1.6mm x 0.8mm dimensions. The crystal oscillators have an extended operating temperature range of -40°C to +125°C and are suitable for the RoHS reflow profile. These ASAAIG crystal oscillators from Abracon are ideal for automotive and industrial electronics.