ART915X100503JA-IC

ABRACON
815-915X100503JA-IC
ART915X100503JA-IC

Mfr.:

Description:
NFC/RFID Tags & Transponders Internal/Embedded Antennas Passive Patch Adhesive Mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 364

Stock:
364 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,87 € 7,87 €
7,05 € 70,50 €
7,02 € 1.404,00 €
6,97 € 4.182,00 €

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: NFC/RFID Tags & Transponders
RoHS:  
512 bit
902 MHz to 928 MHz
+ 85 C
- 40 C
SMD/SMT
Tray
Brand: ABRACON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: NFC/RFID Tags & Transponders
Factory Pack Quantity: 200
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542900000
CNHTS:
8542900000
CAHTS:
8542900000
USHTS:
8529109100
MXHTS:
85429001
ECCN:
EAR99

ART915 915MHz RFID Readers

ABRACON ART915 915MHz RFID transponders offer a 1.6- to 9-meter read range and 512b memory size. ART915 passive tags require no battery or power supply. These harsh environment RFID transponders serve applications in harsh conditions and operate in a -40 to +85ºC temperate range. ART915 is ideal for use in local asset tracking for industrial, heavy equipment, and data center applications.

ART915X Long Range RFID Tags

Abracon ART915X Long Range RFID Tags utilize a wide -30°C to +85°C operating temperature range and operate in the UHF band from 902 to 928MHz with a low return loss of 915MHz. The ART915X series incorporates a matched Alien H3 RFIC, and is IS0 18000-6C/EPC Class1 Gen2 compliant. A peel and stick easy installation makes these devices ideal for non-metal surfaces.

Passive RFID Tags & Readers

Abracon ART Passive RFID Tags are ceramic tags without a chip and are matched with a compatible IC for use. These passive tags are activated momentarily by the radio frequency (RF) scan of an Abracon ARR RFID reader. The electrical current is enough to transmit an ID number. The reader continuously generates an RF carrier wave. When the passive tag is within its read range, this signal powers it. Applications for Abracon ART Passive RFID Tags and Readers include logistics and inventory management, industrial automation, and contactless smart cards.