ARJM22A1-A12-BA-EW2

ABRACON
815-ARJM22A1A12BAEW2
ARJM22A1-A12-BA-EW2

Mfr.:

Description:
Modular Connectors / Ethernet Connectors RJ45 10/100 Base-TX 2x2 Right Angle N/A Through Hole

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,81 € 18,81 €
15,99 € 159,90 €
14,98 € 374,50 €
14,26 € 713,00 €
13,68 € 1.368,00 €
12,61 € 3.152,50 €
12,26 € 6.130,00 €

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Magnetic Jack
Jack (Female)
RJ45
2x2
Unshielded
Cat 5, Cat 6
Panel Mount
Right Angle
Solder
- 40 C
+ 85 C
Black
Yellow / Green
ARJM22
Tray
Brand: ABRACON
Contact Material: Phosphor Bronze
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Number of Ports: 4 Port
Number of Positions: 8 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 50
Subcategory: Modular Connectors / Ethernet Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

RJ45 Multiport Ethernet Connectors

Abracon RJ45 Multiport Ethernet Connectors are 100/1000/2.5G/5G Base-T connectors with 1x2, 1x4, 2x1, 2x2, 2x4, and 2x6 variants. The RJ45 multiport Ethernet connectors operate at -40°C to +85°C extended temperature range. These Ethernet connectors are suitable for CAT5 and CAT6 UTP cabling. The RJ45 connectors feature high-performance integrated magnetics for EMI suppression. Applications for Abracon RJ45 Multiport Ethernet Connectors include servers, switches, routers, 10G, 100G, 1000G, 2.5G, and 5G Base-T Ethernet.