ARJ11E-MBSA-A-B-FM2

ABRACON
815-RJ11EMBSAABFM2
ARJ11E-MBSA-A-B-FM2

Mfr.:

Description:
Modular Connectors / Ethernet Connectors RJ45 10/100/1000 Base-T 1x1 Right Angle N/A Through Hole

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 480   Multiples: 60
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,61 € 1.732,80 €
3,43 € 3.498,60 €
3,36 € 8.467,20 €

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Magnetic Jack
Jack (Female)
RJ45
1x1
Cat 5, Cat 6
Right Angle
Solder
0 C
+ 70 C
Green / Yellow
ARJ11E
Tray
Brand: ABRACON
Contact Plating: Gold
Number of Ports: 1 Port
Number of Positions: 8 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 60
Subcategory: Modular Connectors / Ethernet Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.