APARC2511X-SGL2L5

ABRACON
815-APARC2511XSGL2L5
APARC2511X-SGL2L5

Mfr.:

Description:
Antennas LTE CERAMIC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 457

Stock:
457 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 457 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
37,69 € 37,69 €
31,79 € 317,90 €
30,01 € 750,25 €
28,10 € 2.810,00 €
450 Quote

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Antennas
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
PCB Antennas
Active Antenna
1.176 GHz
1.575 GHz
GPS
IoT
Patch
Stacked
- 3 dBi, - 3.5 dBi, - 4 dBi
50 Ohms
1.53, 2.09, 2.24
- 40 C
+ 85 C
3 Band
PCB Mount
SMD/SMT
IPEX Female
M2M, Logistics, Navigation, Geofencing, Precision Farming, Remote Monitoring, Survey, Mapping Systems
25 mm
25 mm
12.4 mm
100 mm RF1.13
APAR
Tray
Brand: ABRACON
Cable Length: 100 mm
Polarisation: RHCP
Factory Pack Quantity: 450
Subcategory: Antennas
Unit Weight: 37 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8529101000
CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

APARC2511X Stacked Patch Antennas

Abracon APARC2511X Active Stacked Patch Antennas serve the multiband GNSS / GPS L1 + L5 or GPS L1 + L2 + L5 ranges. These stacked patch antennas feature an omnidirectional radiation pattern and a 2V maximum voltage standing wave ratio (VSWR). Abracon APARC2511X Active Stacked Patch Antennas are ideal for use in a broad range of applications, including GNSS / GPS, Internet of Things, Machine-to-Machine, remote monitoring, and geofencing.

GNSS Solutions

Abracon GNSS Solutions feature high-accuracy antennas, 3dB 90° hybrid couplers, high-rejection SAW diplexers/filters, low-noise amplifiers, and RF switches. These solutions preserve signal integrity across L1, L2, L5, and L6 bands and are fully compatible with leading GNSS chipsets and modules. The GNSS solutions improve positioning accuracy, accelerate development, and deliver robust performance in next-generation navigation and tracking applications. Typical applications include UAVs and drones, robotics and autonomous driving, asset tracking and telematics, Real-Time Kinematic (RTK), and precision agriculture.