APAMS-121

ABRACON
815-APAMS-121
APAMS-121

Mfr.:

Description:
Antennas 2.4/5.8GHZ WI-FI/BT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,88 € 4,88 €
3,45 € 34,50 €
3,39 € 169,50 €
3,12 € 312,00 €
2,94 € 588,00 €
2,78 € 1.390,00 €
2,58 € 2.580,00 €
2,52 € 6.300,00 €

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Indoor Antennas
Passive Antenna
2.4 GHz
6 GHz
Bluetooth
GSM
WiFi
Whip
Tilt/Swivel
2 dBi
100 MHz, 200 MHz
50 Ohms
2:1
50 W
- 40 C
+ 60 C
2 Band
Panel Mount
Connector
SMA-RP
2.45 GHz, 5.5 GHz
Routers
86 mm
RG178
APAMS
Bulk
Brand: ABRACON
Polarisation: Vertical
Factory Pack Quantity: 100
Subcategory: Antennas
Unit Weight: 7,361 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8529101000
CAHTS:
8542310000
USHTS:
8517710000
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99