APAMS-103

ABRACON
815-APAMS-103
APAMS-103

Mfr.:

Description:
Antennas 900/1800 MHZ BW 90/170

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 433

Stock:
433 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,64 € 7,64 €
6,71 € 67,10 €

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Antennas
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Indoor Antennas
Passive Antenna
870 MHz
1.88 GHz
GSM, GPRS, CDMA, UMTS
Module
I-Bar
2 dBi
90 MHz, 170 MHz
50 Ohms
2:1
- 40 C
+ 80 C
2 Band
Adhesive Mount
Connector
SMA Male
915 MHz, 1.795 GHz
Wireless Communications, Vehicle Monitoring
78 mm
25 mm
3.8 mm
RG174
APAMS
Bulk
Brand: ABRACON
Cable Length: 2 m
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Polarisation: Linear
Factory Pack Quantity: 100
Subcategory: Antennas
Unit Weight: 41,530 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8529101000
CAHTS:
8529100091
USHTS:
8517710000
ECCN:
EAR99