APAMPGJ-141

ABRACON
815-APAMPGJ-141
APAMPGJ-141

Mfr.:

Description:
Antennas Internal/Embedded Antennas Active Patch Connector Mount U.FL (UMCC), IPEX MHF1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,11 € 1.911,00 €
18,24 € 3.648,00 €
18,15 € 9.075,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Antennas
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
PCB Antennas
Active Antenna
GLONASS, GPS
Patch
Ceramic
3 dBi
10 MHz, 18 MHz
50 Ohms
1.5:1
- 40 C
+ 85 C
2 Band
PCB Mount
SMD/SMT
IPEX
1.57542 GHz
Automotive Navigation, Tracking System, Urban Canyons
25 mm
25 mm
8.6 mm
108.5 mm RF1.13
APAM
Bulk
Brand: ABRACON
Cable Length: 100 mm
Polarisation: RHCP
Factory Pack Quantity: 100
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8529101000
CAHTS:
8529100091
USHTS:
8529104040
ECCN:
7A994
Origin Classifications
Country of Origin:
Slovakia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

APAM GPS Active Internal Patch Antennas

Abracon APAM GPS Active Internal Patch Antennas are available in a variety of styles in compact sizes. They offer simple installation with 28dB gain through LNA. Abracon APAM GPS Active Internal Patch Antennas are designed for a range of applications, including automotive navigation, tracking, surveying equipment, cell phones, laptops, and healthcare and medical monitoring devices.