APAMP-128

ABRACON
815-APAMP-128
APAMP-128

Mfr.:

Description:
Antennas External Antennas Puck Magnetic Mount SMA Male

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Antennas
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
Indoor Antennas
Active Antenna
1.574 GHz
1.576 GHz
GPS
Module
Dome
3.5 dBi
10 MHz
50 Ohms
1.5:1
- 40 C
+ 85 C
1 Band
Magnetic Mount
Connector
SMA Male
1.57542 GHz
Automotive Navigation, Automotive Monitoring, Personal Tracking
40 mm
35 mm
15.2 mm
RG174
APAMP
Bulk
Brand: ABRACON
Cable Length: 300 cm
Polarisation: RHCP
Factory Pack Quantity: 100
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541600000
CNHTS:
8529101000
CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
MXHTS:
85416001
BRHTS:
85416010
ECCN:
7A994
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.