APAMP-115

ABRACON
815-APAMP-115
APAMP-115

Mfr.:

Description:
Antennas External Antennas Puck Adhesive Mount SMA Male

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Antennas
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
Indoor Antennas
1.574 GHz
1.576 GHz
GPS
3.5 dBi
10 MHz
50 Ohms
1.5:1
- 40 C
+ 80 C
1 Band
Adhesive Mount
Connector
SMA Male
GPS L1/Galileo E1
40 mm
35 mm
13.1 mm
RG174
APAMP
Bulk
Brand: ABRACON
Cable Length: 3 m
Polarisation: RHCP
Factory Pack Quantity: 100
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8529101000
CAHTS:
8529100091
USHTS:
8529104040
ECCN:
7A994
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.