APAM1368YB13V3.0

ABRACON
815-APAM1368YB13V3.0
APAM1368YB13V3.0

Mfr.:

Description:
Antennas Internal/Embedded Antennas Connector Mount U.FL (UMCC), IPEX MHF1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,95 € 2.950,00 €
2,87 € 7.175,00 €

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Antennas
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
PCB Antennas
Internal Antenna
1.575 GHz
GPS
Patch
Ceramic
1 dBic
5 MHz
50 Ohms
1.5
- 25 C
+ 72 C
1 Band
PCB Mount
SMD/SMT
GPS L1/Galileo E1
13 mm
13 mm
6.8 mm
APAM
Tray
Brand: ABRACON
Polarisation: RHCP
Factory Pack Quantity: 250
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CNHTS:
8529101000
CAHTS:
8541600010
USHTS:
8529104040
JPHTS:
8541600104
MXHTS:
85416001
BRHTS:
85416090
ECCN:
7A994

APAM GPS Active Internal Patch Antennas

Abracon APAM GPS Active Internal Patch Antennas are available in a variety of styles in compact sizes. They offer simple installation with 28dB gain through LNA. Abracon APAM GPS Active Internal Patch Antennas are designed for a range of applications, including automotive navigation, tracking, surveying equipment, cell phones, laptops, and healthcare and medical monitoring devices.