APAKM2507S-SGL5

ABRACON
815-APAKM2507S-SGL5
APAKM2507S-SGL5

Mfr.:

Description:
Antennas Internal/Embedded Antennas Passive Patch Through-Hole Mount Adhesive Tape Solder

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 128

Stock:
128 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,15 € 10,15 €
8,45 € 84,50 €
8,06 € 201,50 €
6,99 € 699,00 €
5,77 € 1.442,50 €
5,22 € 2.610,00 €

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Antennas
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
PCB Antennas
Passive Antenna
1.17645 GHz
1.57542 GHz
GPS
IoT
Patch
Stacked
4 dBi, - 3 dBi
50 Ohms
2 Band
PCB Mount
Pin
M2M, Remote Technology/Monitoring, Geofencing, Surveying, Mapping Systems, Logistics
25 mm
25 mm
7.5 mm
APAK
Bulk
Brand: ABRACON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Polarisation: RHCP
Factory Pack Quantity: 250
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517710000
CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994