APAES1575R1040J34-T

ABRACON
815-S1575R1040J34-T
APAES1575R1040J34-T

Mfr.:

Description:
Antennas Internal/Embedded Antennas Active Patch Through-Hole Mount Adhesive Tape Pin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.000

Stock:
1.000 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,62 € 3,62 €
2,74 € 27,40 €
2,38 € 119,00 €
2,27 € 227,00 €
2,16 € 540,00 €
2,09 € 1.045,00 €
1,98 € 1.980,00 €
1,90 € 4.750,00 €
1,87 € 9.350,00 €

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Antennas
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
PCB Antennas
Passive Antenna
1.575 GHz
GLONASS, GPS
Patch
Ceramic
- 2 dBic
5 MHz
50 Ohms
1.5
- 40 C
+ 85 C
1 Band
Adhesive Mount
Pin
1.613 GHz
Logistics and Inventory Management of Retail, Pharmaceutical, Automotive Industries, industrial Automation, Contactless Smart Cards
10 mm
10 mm
4 mm
APAE
Tray
Brand: ABRACON
Polarisation: RHCP
Factory Pack Quantity: 50
Subcategory: Antennas
Unit Weight: 5,721 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541600000
CNHTS:
8529101000
CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
MXHTS:
85416001
BRHTS:
85416090
ECCN:
7A994
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

APAE GPS Patch Antennas

Abracon APAE GPS Patch Antennas provide a low profile and lightweight design that is easy to mount. These flat antennas offer high gain and narrow bandwidth. Abracon APAE GPS Patch Antennas are designed for a wide range of applications, including automotive navigation, satellite radio, medical monitoring, and retail management.