AP5S1-166MHZ-LR

ABRACON
815-AP5S1-LRBB-166.0
AP5S1-166MHZ-LR

Mfr.:

Description:
Standard Clock Oscillators

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Standard Clock Oscillators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Standard Oscillators
5 mm x 3.2 mm
166 MHz
25 PPM
1.6 V
3.6 V
SMD/SMT
- 40 C
+ 85 C
5 mm (0.197 in)
3.2 mm (0.126 in)
1.2 mm (0.047 in)
AP5S
Bulk
Brand: ABRACON
Current Rating: 30 mA
Subcategory: Oscillators
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
CUSTOM FREQUENCY OSCILLATORS

Please specify desired frequency at time of order.
This product is non-cancelable non-returnable.

Please contact a Mouser Technical Sales Representative
for further information



5-0208-13

Compliance Codes
TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
8541600104
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.