AOTA-N201210S-R56MT

ABRACON
815-AOTAN201210SR56M
AOTA-N201210S-R56MT

Mfr.:

Description:
Power Inductors - SMD Inductor 0.56 uH 2.0 x 1.2 x 1.0 mm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 48000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,065 € 3.120,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Power Inductors - SMD
RoHS:  
0804 (2012 metric)
Shielded
560 nH
20 %
3.4 A
36 mOhms
4.6 A
- 40 C
+ 125 C
85 MHz
Standard
2 mm
1.2 mm
1 mm
AOTA-N201210S
Reel
Brand: ABRACON
Case Code - in: 0804
Case Code - mm: 2016
Mounting Style: PCB Mount
Product: Power Inductor
Product Type: Power Inductors - SMD
Factory Pack Quantity: 3000
Termination Style: SMD/SMT
Test Frequency: 1 MHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8504504000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Inductors

Abracon Inductors feature RF and power variants with a broad range of options, including shielded and unshielded, toroidal and wirewound, and core material such as air coil, ferrite, ceramic, alumina, and more. AEC-Q200-qualified inductors are also available. The RF inductors provide superior performance in Q value, DC resistance (DCR), and current rating, while the power inductors offer excellent power density and efficiency. Abracon Inductors are ideal for transportation, aerospace and defense, communications, medical, and other applications.

Power Inductors

Abracon Power Inductors include leaded and SMD versions in a diverse variety of form factors such as toroidal and molded. These power inductors offer superior power density and efficiency. The metal alloy or carbonyl powder molding enables reduced core losses and lower DC resistance (DCR). Abracon Power Inductors are designed to meet the high efficiency requirements in commercial, transportation, medical, and industrial applications.

AOTA Mini Molded Power Inductors

Abracon AOTA Mini Molded Power Inductors are compact inductors that offer high power density, superior EMI shielding, and low core losses. These inductors feature high current handling capability and low DCR for better efficiency. The AOTA series operates in a -40°C to +125°C temperature range, including self-temperature rise, and is lead free and RoHS/RoHS II compliant. Abracon AOTA Mini Molded Power Inductors are ideal for high-frequency switching applications due to high self-resonant frequency (SRF) and are also well-suited for high-density designs. Applications include consumer electronics and portable devices, robotics, signal conditioning, instrumentation, control systems, and wireless sensing. The AOTA-B201610S3R3-101-T inductor is also approved for use with Raspberry Pi's RP235x microcontrollers.