AOTA-B201208S1R0MT

ABRACON
815-AOTB201208S1R0MT
AOTA-B201208S1R0MT

Mfr.:

Description:
Power Inductors - SMD IND 1uH 3.2A 50mOhm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.654

Stock:
3.654 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,198 € 0,20 €
0,16 € 1,60 €
0,132 € 13,20 €
0,119 € 119,00 €
Full Reel (Order in multiples of 3000)
0,099 € 297,00 €
0,085 € 510,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Power Inductors - SMD
RoHS:  
Molded
0804 (2012 metric)
Shielded
1 uH
20 %
3.2 A
50 mOhms
3.5 A
- 40 C
+ 125 C
60 MHz
Standard
2 mm
1.2 mm
0.8 mm
AOTA-B201208S
Reel
Cut Tape
MouseReel
Application: IoT Devices, Power Electronics
Brand: ABRACON
Case Code - in: 0804
Case Code - mm: 2012
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 3000
Termination Style: SMD/SMT
Test Frequency: 1 MHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Inductors

Abracon Inductors feature RF and power variants with a broad range of options, including shielded and unshielded, toroidal and wirewound, and core material such as air coil, ferrite, ceramic, alumina, and more. AEC-Q200-qualified inductors are also available. The RF inductors provide superior performance in Q value, DC resistance (DCR), and current rating, while the power inductors offer excellent power density and efficiency. Abracon Inductors are ideal for transportation, aerospace and defense, communications, medical, and other applications.

Power Inductors

Abracon Power Inductors include leaded and SMD versions in a diverse variety of form factors such as toroidal and molded. These power inductors offer superior power density and efficiency. The metal alloy or carbonyl powder molding enables reduced core losses and lower DC resistance (DCR). Abracon Power Inductors are designed to meet the high efficiency requirements in commercial, transportation, medical, and industrial applications.

AOTA Mini Molded Power Inductors

Abracon AOTA Mini Molded Power Inductors are compact inductors that offer high power density, superior EMI shielding, and low core losses. These inductors feature high current handling capability and low DCR for better efficiency. The AOTA series operates in a -40°C to +125°C temperature range, including self-temperature rise, and is lead free and RoHS/RoHS II compliant. Abracon AOTA Mini Molded Power Inductors are ideal for high-frequency switching applications due to high self-resonant frequency (SRF) and are also well-suited for high-density designs. Applications include consumer electronics and portable devices, robotics, signal conditioning, instrumentation, control systems, and wireless sensing. The AOTA-B201610S3R3-101-T inductor is also approved for use with Raspberry Pi's RP235x microcontrollers.