AOCJY2-100.000MHZ-F-SW

ABRACON
815-AOCJY2-100M-F-SW
AOCJY2-100.000MHZ-F-SW

Mfr.:

Description:
OCXO Oscillators OCXO 21x21 5 Pin 100MHz 30ppb -40C - 75C Sine Wave 3.3V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
32 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
164,91 € 3.298,20 €

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: OCXO Oscillators
RoHS:  
OCXO
100 MHz
30 PPB
3.13 V
3.46 V
Sine Wave
Radial
- 40 C
+ 75 C
21 mm
21 mm
11 mm
AOCJY2
Tray
Brand: ABRACON
Mounting Style: Through Hole
Factory Pack Quantity: 20
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541600000
CNHTS:
8542391090
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AOCJYx Oven Controlled Crystal Oscillators

Abracon AOCJYx Oven Controlled Crystal Oscillators are leaded Ovenized Precision Oscillators in a miniature, RoHS compliant reflow-able package. With a High-Q, SC- or AT-Cut design, the AOCJYx offers excellent close-in phase noise and exceptional long-term aging of ±3 ppm max or ±500ppb max. over a 10-year product life. Available from 10.000MHz to 100.000MHz with sinewave or CMOS RF outputs, the Abracon AOCJYx Oven Controlled Crystal Oscillators are available in five sizes with various stabilities. Applications include cellular infrastructure, radar systems, test and measurement equipment, GPS tracking with precision hold-over accuracy, and WiMax/WLAN.