AOCJY-16.384MHZ

ABRACON
815-AOCJY-16.384M
AOCJY-16.384MHZ

Mfr.:

Description:
OCXO Oscillators OCXO 25x22 5-SMD 16.384MHz 5ppb 0 C 50 C CMOS 3.3V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
32 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 15   Multiples: 15
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
107,33 € 1.609,95 €

Similar Products

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: OCXO Oscillators
RoHS:  
OCXO
16.384 MHz
5 PPB
15 pF
3.3 V
3.3 V
SMD/SMT
0 C
+ 50 C
25.4 mm
22.1 mm
12.5 mm
AOCJY
Tray
Brand: ABRACON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: Solder Pad
Factory Pack Quantity: 15
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99

AOCJY OCXO Oscillators

The ABRACON AOCJY Series OCXO (oven-controlled crystal oscillator) Oscillators are true SMT, RoHS compliant reflowable packages in compact 25.4 x 22.1 x 12.5mm sizes. With an SC-Cut, High "Q" resonator-based design, the AOCJY series outputs either Sinewave or HCMOS RF. Available with ±30ppb over -40ºC to +75ºC operating temperature range, the ABRACON OCXO Oscillator AOCJY Series has exceptional long-term aging of ±500ppb over a 10-year product life. Typical applications include cellular infrastructure, radar systems, test and measurement equipment, GPS tracking with precision hold-over accuracy, WiMax, and WLAN.