AMPMADA-10.0000

ABRACON
815-AMPMADA-10.0000
AMPMADA-10.0000

Mfr.:

Description:
MEMS Oscillators MEMS OSC XO 10.0000MHZ CMOS SMD

Availability

Stock:
Non-Stocked
Factory Lead Time:
Long lead time reported on this product.
Minimum: 1000   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,22 € 1.220,00 €
1,14 € 2.850,00 €
1,08 € 5.400,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: MEMS Oscillators
RoHS:  
2 mm x 1.6 mm
10 MHz
25 PPM
1.71 V
3.63 V
CMOS
1.3 mA
- 40 C
+ 85 C
AMPM
Brand: ABRACON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Duty Cycle - Max: 55 %
Height: 0.84 mm (0.033 in)
Length: 2 mm (0.079 in)
Packaging: Bulk
Product Type: MEMS Oscillators
Factory Pack Quantity: 100
Subcategory: Oscillators
Width: 1.6 mm (0.063 in)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
USHTS:
8541600050
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99