AMPDEFH-A04T

ABRACON
815-AMPDEFH-A04T
AMPDEFH-A04T

Mfr.:

Description:
MEMS Oscillators MEMS OSC XO 1.71V-3.63V 4VDFN

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
2,30 € 2.300,00 €
2,17 € 4.340,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: MEMS Oscillators
RoHS:  
3.2 mm x 2.5 mm
74.25 MHz, 74.1758 MHz
25 PPM
1.71 V
3.63 V
1.3 mA
- 40 C
+ 85 C
AMPD
Brand: ABRACON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Duty Cycle - Max: 55 %, 55 %
Height: 0.85 mm (0.033 in)
Length: 3.2 mm (0.126 in)
Packaging: Reel
Product Type: MEMS Oscillators
Factory Pack Quantity: 1000
Subcategory: Oscillators
Width: 2.5 mm (0.098 in)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541600060
ECCN:
EAR99