AMMLPDDLJS-50.0000T

ABRACON
815-AMMLPDDLJS-5000T
AMMLPDDLJS-50.0000T

Mfr.:

Description:
MEMS Oscillators MEMS Oscillator 2520 4-SMD 50MHz +/-20ppm -40C - 85C CMOS 1.8V

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 1.000

Stock:
1.000 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,46 € 2,46 €
2,12 € 21,20 €
1,92 € 96,00 €
1,84 € 184,00 €
1,73 € 432,50 €
Full Reel (Order in multiples of 1000)
1,46 € 1.460,00 €
1,43 € 7.150,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: MEMS Oscillators
RoHS:  
SMD-4
50 MHz
20 PPM
10 pF
1.71 V
1.98 V
CMOS
1 uA
- 40 C
+ 85 C
AMMLP
Brand: ABRACON
Duty Cycle - Max: 53 %
Height: 0.89 mm (0.035 in)
Length: 2.5 mm (0.098 in)
Operating Supply Voltage: 1.8 V
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: MEMS Oscillators
Factory Pack Quantity: 1000
Subcategory: Oscillators
Width: 2 mm (0.079 in)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99

AMMLP Low Power, Low Jitter MEMS Oscillators

Abracon AMMLP Low Power, Low Jitter MEMS Oscillators come in three package size configurations: 2016mm, 2520mm, and 7050mm. These oscillators feature low power consumption, excellent phase noise, a wide frequency range, and short lead times for consumer and industrial applications. The AMMLP series offers industry-standard package sizes of 2mm x 1.6mm x 0.89mm, 2.5mm x 2mm x 0.89mm, and 7mm x 5mm x 0.9mm and supports four supply voltage options: 1.8V, 2.5V, 3.3V, and continuous 2.25V to 3.63V. Abracon AMMLP MEMS Oscillators are suitable for consumer devices, drones, portable devices, wearables, and the Internet of Things (IoT) applications.