AMMLPADLJS-50.0000T

ABRACON
815-AMMLPADLJS-5000T
AMMLPADLJS-50.0000T

Mfr.:

Description:
MEMS Oscillators MEMS Oscillator 2016 4-SMD 50MHz +/-20ppm -40C - 85C CMOS 1.8V

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 1.000

Stock:
1.000 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,54 € 2,54 €
2,19 € 21,90 €
1,98 € 99,00 €
1,89 € 189,00 €
1,79 € 447,50 €
Full Reel (Order in multiples of 1000)
1,51 € 1.510,00 €
1,47 € 7.350,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: MEMS Oscillators
RoHS:  
1 uA
AMMLP
Reel
Cut Tape
MouseReel
Brand: ABRACON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Duty Cycle - Max: 53 %
Frequency: 50 MHz
Frequency Stability: 20 PPM
Height: 0.89 mm (0.035 in)
Length: 2 mm (0.079 in)
Load Capacitance: 10 pF
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 1.8 V
Output Format: CMOS
Package/Case: SMD-4
Product Type: MEMS Oscillators
Factory Pack Quantity: 1000
Subcategory: Oscillators
Supply Voltage - Max: 1.98 V
Supply Voltage - Min: 1.71 V
Width: 1.6 mm (0.063 in)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99

AMMLP Low Power, Low Jitter MEMS Oscillators

Abracon AMMLP Low Power, Low Jitter MEMS Oscillators come in three package size configurations: 2016mm, 2520mm, and 7050mm. These oscillators feature low power consumption, excellent phase noise, a wide frequency range, and short lead times for consumer and industrial applications. The AMMLP series offers industry-standard package sizes of 2mm x 1.6mm x 0.89mm, 2.5mm x 2mm x 0.89mm, and 7mm x 5mm x 0.9mm and supports four supply voltage options: 1.8V, 2.5V, 3.3V, and continuous 2.25V to 3.63V. Abracon AMMLP MEMS Oscillators are suitable for consumer devices, drones, portable devices, wearables, and the Internet of Things (IoT) applications.