AMELH5030S-R40MT

ABRACON
815-AMELH5030S-R40MT
AMELH5030S-R40MT

Mfr.:

Description:
Power Inductors - SMD Inductor 0.40 uH 5.5 x 5.3 x 3.1 mm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
0,801 € 1.602,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Power Inductors - SMD
RoHS:  
Flat Wire/Hot Pressed
2018 (5046 metric)
Shielded
400 nH
20 %
24 A
2.7 mOhms
31 A
- 40 C
+ 125 C
78 MHz
Standard
5.5 mm
5.3 mm
2.9 mm
AMELH5030S
Reel
Application: Consumer and Industrial Electronics
Brand: ABRACON
Case Code - in: 2018
Case Code - mm: 5046
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 2000
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Inductors

Abracon Inductors feature RF and power variants with a broad range of options, including shielded and unshielded, toroidal and wirewound, and core material such as air coil, ferrite, ceramic, alumina, and more. AEC-Q200-qualified inductors are also available. The RF inductors provide superior performance in Q value, DC resistance (DCR), and current rating, while the power inductors offer excellent power density and efficiency. Abracon Inductors are ideal for transportation, aerospace and defense, communications, medical, and other applications.

Power Inductors

Abracon Power Inductors include leaded and SMD versions in a diverse variety of form factors such as toroidal and molded. These power inductors offer superior power density and efficiency. The metal alloy or carbonyl powder molding enables reduced core losses and lower DC resistance (DCR). Abracon Power Inductors are designed to meet the high efficiency requirements in commercial, transportation, medical, and industrial applications.

AMELH Power Inductors

Abracon AMELH Power Inductors are flat-wire / hot-pressed molded inductors that cover a wide range of form factors ideal for high-performance power electronics. With the specialized metal alloy powder materials and advanced hot-press flat-wire processing techniques, these inductors deliver reliable solutions. Abracon AMELH Power Inductors are RoHS/RoHS II compliant and are available in a broad range of inductance values, from 0.042μH to 22μH. Ideal applications include telecom equipment, battery-powered devices, solar power, lighting, and consumer, industrial, and other electronics.

AMELH5030S Power Inductors

Abracon AMELH5030S Power Inductors feature low DCR (1.6mΩ to 40.4mΩ) and high saturation current (6.5A to 45A) in a package measuring 5.5mm x 5.3mm x 2.9mm. These flat-wire / hot-pressed molded power inductors offer minimal audible buzzing, soft saturation characteristics, and ultra-low AC losses. The AMELH5030S series operates in a -40°C to +125°C temperature range, including self-temperature rise, and is RoHS/RoHS II compliant. Abracon AMELH5030S Power Inductors are compact and ideally suited for use in consumer electronics, industrial electronics, and telecom equipment.