AMELH4020S-2R2MT

ABRACON
815-AMELH4020S-2R2MT
AMELH4020S-2R2MT

Mfr.:

Description:
Power Inductors - SMD Inductor 2.2 uH 4.2 x 4.2 x 2.1 mm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,705 € 2.115,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Power Inductors - SMD
RoHS:  
Molded Power Inductor
4020
Shielded
2.2 uH
20 %
21.5 mOhms
5.7 A
- 40 C
+ 125 C
Standard
4.2 mm
4.2 mm
1.9 mm
Metal Alloy
AMELH4020S
Reel
Application: Industrial Electronics, Consumer Electronics
Brand: ABRACON
Lead Spacing: 2.4 mm
Mounting Style: PCB Mount
Product Type: Power Inductors - SMD
Factory Pack Quantity: 3000
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504500090
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Inductors

Abracon Inductors feature RF and power variants with a broad range of options, including shielded and unshielded, toroidal and wirewound, and core material such as air coil, ferrite, ceramic, alumina, and more. AEC-Q200-qualified inductors are also available. The RF inductors provide superior performance in Q value, DC resistance (DCR), and current rating, while the power inductors offer excellent power density and efficiency. Abracon Inductors are ideal for transportation, aerospace and defense, communications, medical, and other applications.

Power Inductors

Abracon Power Inductors include leaded and SMD versions in a diverse variety of form factors such as toroidal and molded. These power inductors offer superior power density and efficiency. The metal alloy or carbonyl powder molding enables reduced core losses and lower DC resistance (DCR). Abracon Power Inductors are designed to meet the high efficiency requirements in commercial, transportation, medical, and industrial applications.

AMELH Power Inductors

Abracon AMELH Power Inductors are flat-wire / hot-pressed molded inductors that cover a wide range of form factors ideal for high-performance power electronics. With the specialized metal alloy powder materials and advanced hot-press flat-wire processing techniques, these inductors deliver reliable solutions. Abracon AMELH Power Inductors are RoHS/RoHS II compliant and are available in a broad range of inductance values, from 0.042μH to 22μH. Ideal applications include telecom equipment, battery-powered devices, solar power, lighting, and consumer, industrial, and other electronics.

AMELH4020S Power Inductors

Abracon AMELH4020S Power Inductors are flat-wire / hot-pressed molded power inductors with inductance ranging from 0.042μH to 4.7μH. These inductors offer low DCR, high saturation current, ultra-low AC losses, minimal audible buzzing, and soft saturation characteristics. The AMELH4020S series supports higher load currents, superior EMI suppression, and reliable performance at extreme temperatures. Abracon AMELH4020S Power Inductors show improved efficiency and thermal performance, and smoother current handling capacity. These inductors are used in applications like consumer electronics, industrial electronics, and telecom equipment.