AMCV-SS0806-151-101KT

ABRACON
815-AMSS0806151101KT
AMCV-SS0806-151-101KT

Mfr.:

Description:
Varistors VAR 150VDC 180.0 [162.0-198.0] at 1mA 10Vclamp 100A

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,576 € 0,58 €
0,345 € 3,45 €
0,223 € 22,30 €
0,202 € 50,50 €
0,167 € 83,50 €
0,147 € 147,00 €
Full Reel (Order in multiples of 2000)
0,125 € 250,00 €
0,114 € 456,00 €
0,103 € 1.030,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Varistors
RoHS:  
AMCV-SS0806
Varistors
SMD/SMT
SMD/SMT
0806 (2217 metric)
115 VAC
150 VDC
180 V
325 V
100 A
0.5 J
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: ABRACON
Height: 2 mm
Length: 2.2 mm
Factory Pack Quantity: 2000
Subcategory: Varistors
Tolerance: 10 %
Type: Multi Layer Varistor
Width: 1.6 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8533408070
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.