ALFT-04-5

ABRACON
815-ALFT-04-5
ALFT-04-5

Mfr.:

Description:
Common Mode Chokes / Filters CMC 4.000 A 13.00 mOhm

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Common Mode Chokes / Filters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
ALFT
PCB Mount
Radial
1 Channel
2 mH
20 %
4 A
13 mOhms
- 40 C
+ 125 C
34 mm
18 mm
41 mm
Tray
Common Mode Chokes
Standard Choke
Brand: ABRACON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Common Mode Chokes
Factory Pack Quantity: 100
Subcategory: Inductors, Chokes & Coils
Test Frequency: 1 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
BRHTS:
85041000
ECCN:
EAR99