ALFT-03A-11

ABRACON
815-ALFT-03A-11
ALFT-03A-11

Mfr.:

Description:
Common Mode Filters / Chokes CMC 1.500 A 600.00 mOhm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 172

Stock:
172 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,79 € 2,79 €
2,33 € 23,30 €
2,13 € 53,25 €
1,68 € 168,00 €
1,38 € 397,44 €
1,35 € 6.804,00 €

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Common Mode Filters / Chokes
RoHS:  
ALFT
PCB Mount
Through Hole
1 Channel
2.1 mH
1.5 A
600 mOhms
- 25 C
+ 85 C
23.9 mm
18 mm
21.6 mm
Bulk
Common Mode Chokes
Line Filter
Brand: ABRACON
Core Material: Ferrite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Common Mode Chokes
Shielding: Unshielded
Factory Pack Quantity: 144
Subcategory: Inductors, Chokes & Coils
Test Frequency: 1 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
BRHTS:
85041000
ECCN:
EAR99

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.