ALFB-01

ABRACON
815-ALFB-01
ALFB-01

Mfr.:

Description:
Ferrite Beads 110 OHM AXIAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.745

Stock:
6.745
Can Dispatch Immediately
On Order:
39.000
Expected 3/30/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,43 € 0,43 €
0,301 € 3,01 €
0,261 € 6,53 €
0,232 € 11,60 €
0,206 € 20,60 €
0,175 € 43,75 €
0,149 € 74,50 €
0,147 € 147,00 €
0,145 € 290,00 €

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Ferrite Beads
RoHS:  
Ferrite Beads
Axial
110 Ohms
5 A
- 40 C
+ 85 C
4.7 mm
3.5 mm
Bulk
Brand: ABRACON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Ferrite Beads
Factory Pack Quantity: 1000
Subcategory: Ferrites
Unit Weight: 601,763 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500000
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
BRHTS:
85041000
ECCN:
EAR99