ALANS100X1-2F10LT

ABRACON
815-ALANS100X12F10LT
ALANS100X1-2F10LT

Mfr.:

Description:
Audio Transformers / Signal Transformers LAN 1 Port 10/100 Base-TX T,C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 600   Multiples: 600
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 600)
0,731 € 438,60 €
0,718 € 861,60 €
0,707 € 1.696,80 €

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Audio Transformers / Signal Transformers
RoHS:  
LAN Transformers
LAN
SMD/SMT
100 kHz to 100 MHz
350 uH
- 55 C
+ 125 C
Dual
10/100 Base-TX
12.8 mm
6.9 mm
5.45 mm
ALANS100X1
Reel
Brand: ABRACON
Product Type: Audio & Signal Transformers
Factory Pack Quantity: 600
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504312990
CNHTS:
8504321000
USHTS:
8504312000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ALANS100X1 LAN Transformer Modules

Abracon ALANS100X1 LAN Transformer Modules are designed to be compatible with 10 BASE-T and 100 BASE-TX single port SMD LAN. These transformer modules feature high-performance magnetics for EMI suppression and common mode noise rejection. The ALANS100X1 operates at -55°C to +125°C temperature range. These transformer modules are ideal for use in fast Ethernet, servers, switches, routers, access points, broadcast video, and set-top box.