ALANS10001-3J11ET

ABRACON
815-ALANS100013J11ET
ALANS10001-3J11ET

Mfr.:

Description:
Audio Transformers / Signal Transformers LAN 1 Port 10/100/1000 Base-T T,C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 400)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,73 € 2,73 €
2,57 € 25,70 €
2,45 € 61,25 €
2,30 € 115,00 €
2,19 € 219,00 €
1,48 € 370,00 €
Full Reel (Order in multiples of 400)
1,26 € 504,00 €
1,21 € 968,00 €
1,10 € 2.640,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Audio Transformers / Signal Transformers
RoHS:  
LAN Transformers
LAN
SMD/SMT
100 kHz to 100 MHz
350 uH
0 C
+ 70 C
Dual
10/100 Base-TX
18.4 mm
12.4 mm
6.5 mm
ALANS100X1
Reel
Cut Tape
MouseReel
Brand: ABRACON
Product Type: Audio & Signal Transformers
Factory Pack Quantity: 400
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504312990
CNHTS:
8504319000
USHTS:
8504312000
ECCN:
EAR99

ALANS10001 LAN Transformer Modules

Abracon ALANS10001 LAN Transformer Modules are designed to be compatible with 10 BASE-T, 100 BASE-TX, and 1000 BASE-T single port SMD LAN. These transformer modules feature high-performance magnetics for EMI suppression and common mode noise rejection. The ALANS10001 operates at -40°C to +125°C temperature range. Abracon ALANS10001 LAN Transformer Modules are ideal for use in fast and Gigabit Ethernet, servers, switches, routers, access points, broadcast video, and set-top box.