ALANC010G2-EADT

ABRACON
815-ALANC010G2-EADT
ALANC010G2-EADT

Mfr.:

Description:
Audio Transformers / Signal Transformers ALANC010G2-EADT

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.954

Stock:
1.954 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,654 € 0,65 €
0,538 € 5,38 €
0,516 € 12,90 €
0,492 € 24,60 €
0,473 € 47,30 €
0,454 € 113,50 €
0,44 € 220,00 €
0,427 € 427,00 €
Full Reel (Order in multiples of 2000)
0,422 € 844,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Isolation Transformers
SMD/SMT
120 uH
- 40 C
+ 85 C
SMD-6
4.6 mm
3.4 mm
3.5 mm
ALANC010G1
Reel
Cut Tape
MouseReel
Brand: ABRACON
Maximum DC Resistance: 1.2 Ohms
Operating Temperature Range: - 40 C to + 85 C
Product Type: Audio & Signal Transformers
Shielding: Shielded
Factory Pack Quantity: 2000
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504312990
USHTS:
8504312000
JPHTS:
850431000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ethernet Chip LAN Transformers

Abracon Ethernet Chip LAN Transformers are 1G, 2.5G, and 10G Power-over-Ethernet (PoE) and PoE+ devices that offer a more compact and efficient alternative to traditional LAN transformer modules. Abracon Ethernet Chip LAN Transformers feature a fully automated production process, eliminating the need for bulky toroidal cores and hand-winding and ensuring greater consistency. These chip transformers provide compact size, high data rates, consolidated power and signal cabling, a discrete design, and high reliability. Applications include data centers, switches, routers, gaming systems, and more.