AK3APAF1-156.2500T

ABRACON
815-K3APAF1156.2500T
AK3APAF1-156.2500T

Mfr.:

Description:
Standard Clock Oscillators Crystal Oscillator 3225 6-SMD 156.25MHz 25ppm -40 C 85 C LVPECL 3.3V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 803

Stock:
803 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,23 € 4,23 €
3,68 € 36,80 €
3,48 € 87,00 €
3,34 € 167,00 €
3,20 € 320,00 €
3,16 € 790,00 €
3,09 € 1.545,00 €
Full Reel (Order in multiples of 1000)
2,78 € 2.780,00 €
2,68 € 5.360,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
156.25 MHz
25 PPM
2.97 V
3.63 V
LVPECL
SMD/SMT
- 40 C
+ 85 C
3.2 mm (0.126 in)
2.5 mm (0.098 in)
1 mm (0.039 in)
AK3A
Reel
Cut Tape
MouseReel
Brand: ABRACON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Current Rating: 40 mA
Duty Cycle - Max: 55 %
Factory Pack Quantity: 1000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99

ClearClock™ Ultra-Low Jitter Oscillators

Abracon ClearClock™ Ultra-Low Jitter Oscillators offer a 3rd overtone solution with a frequency range of 100MHz to 200MHz, 220MHz, or 212.5MHz. These lead-free crystals feature differential output options of LVPECL, LVDS, and HCSL. The AK1B series offers a noise floor of -166 dBc/Hz at 156.250MHz and comes in a compact 2.0mm x 1.6mm x 0.75mm package. The AK2 oscillators offer 120fs typical RMS jitter and 2.5mm x 2mm x 1mm dimensions, and the AK3 oscillators provide 83fs typical RMS jitter and 3.2mm x 2.5mm x 1mm dimensions. The AK5 oscillators have 75fs typical RMS jitter and 5mm x 3.2mm x 1.3mm dimensions, while the AK7 oscillators feature 75fs typical RMS jitter and measure 7mm x 5mm x 1.8mm. Abracon Ultra-Low Jitter Oscillators are ideal for networking and communications, data centers, test and measurement, gigabit Ethernet, Fibre Channel, and more.