AISC-Q0402HQ-19NG-T

ABRACON
815-AISCQ0402HQ19NGT
AISC-Q0402HQ-19NG-T

Mfr.:

Description:
RF Inductors - SMD IND 19nH 0.85A 145m?

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,31 € 0,31 €
0,256 € 2,56 €
0,237 € 5,93 €
0,183 € 18,30 €
0,174 € 43,50 €
0,135 € 135,00 €
0,12 € 300,00 €
Full Reel (Order in multiples of 4000)
0,109 € 436,00 €
0,103 € 824,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: RF Inductors - SMD
RoHS:  
Wirewound
0402 (1208 metric)
Unshielded
19 nH
2 %
850 mA
145 mOhms
- 40 C
+ 125 C
88
3.5 GHz
Standard
1.27 mm
0.76 mm
0.61 mm
Ceramic
AISC-Q0402HQ
Reel
Cut Tape
MouseReel
Application: Automotive, Bluetooth, Broadband Network, Displays, Filtering, Video Cameras, W-LAN
Brand: ABRACON
Case Code - in: 0402
Case Code - mm: 1208
Mounting Style: PCB Mount
Product: Automotive RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 4000
Termination Style: SMD/SMT
Test Frequency: 250 MHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High Q Ceramic Wire-wound RF Inductors

Abracon High Q Ceramic Wire-wound RF Inductors are ultra-compact inductors that are automotive AEC-Q200 qualified. These inductors offer excellent DCR, current carrying characteristics, and a tight tolerance of ±2%. The high Q ceramic wire-wound RF inductors have a ceramic base with high Self Resonant Frequency (SRF). These RF inductors are ideal for automotive applications, BLUETOOTH®, W-LAN, broadband networks, impedance-matching networks, filtering for high-frequency communication circuits, video cameras, displays, and other electronic devices.

Inductors

Abracon Inductors feature RF and power variants with a broad range of options, including shielded and unshielded, toroidal and wirewound, and core material such as air coil, ferrite, ceramic, alumina, and more. AEC-Q200-qualified inductors are also available. The RF inductors provide superior performance in Q value, DC resistance (DCR), and current rating, while the power inductors offer excellent power density and efficiency. Abracon Inductors are ideal for transportation, aerospace and defense, communications, medical, and other applications.

RF Inductors

Abracon RF Inductors are available in a comprehensive lineup that includes air coil, wirewound, multilayer, and thin film variants. These inductors provide ideal performance in Q value, DC resistance (DCR), and current rating. The wire-wound inductors feature a copper wire wrapped around a ferrite or ceramic core, enabling superior inductance stability, minimal core losses, and a wide operating temperature range. Applications for Abracon RF Inductors include medical, aerospace, transportation, and industrial.