AISC-Q0402-11NJ-T

ABRACON
815-AISC-Q0402-11NJT
AISC-Q0402-11NJ-T

Mfr.:

Description:
RF Inductors - SMD IND 11nH 0.64A 120m?

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,224 € 0,22 €
0,182 € 1,82 €
0,169 € 4,23 €
0,131 € 13,10 €
0,124 € 31,00 €
0,096 € 96,00 €
0,078 € 195,00 €
Full Reel (Order in multiples of 4000)
0,077 € 308,00 €
0,074 € 592,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: RF Inductors - SMD
RoHS:  
Ceramic Wirewound RF Inductor
0402 (1208 metric)
Unshielded
11 nH
5 %
640 mA
120 mOhms
- 40 C
+ 125 C
24
3.68 GHz
Standard
1.27 mm
0.76 mm
0.61 mm
AISC-Q0402
Reel
Cut Tape
MouseReel
Application: Automotive, Bluetooth, Broadband Network, Displays, Filtering, Video Cameras, W-LAN
Brand: ABRACON
Case Code - in: 0402
Case Code - mm: 1208
Mounting Style: PCB Mount
Product: Automotive RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 4000
Termination Style: SMD/SMT
Test Frequency: 250 MHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Inductors

Abracon Inductors feature RF and power variants with a broad range of options, including shielded and unshielded, toroidal and wirewound, and core material such as air coil, ferrite, ceramic, alumina, and more. AEC-Q200-qualified inductors are also available. The RF inductors provide superior performance in Q value, DC resistance (DCR), and current rating, while the power inductors offer excellent power density and efficiency. Abracon Inductors are ideal for transportation, aerospace and defense, communications, medical, and other applications.

RF Inductors

Abracon RF Inductors are available in a comprehensive lineup that includes air coil, wirewound, multilayer, and thin film variants. These inductors provide ideal performance in Q value, DC resistance (DCR), and current rating. The wire-wound inductors feature a copper wire wrapped around a ferrite or ceramic core, enabling superior inductance stability, minimal core losses, and a wide operating temperature range. Applications for Abracon RF Inductors include medical, aerospace, transportation, and industrial.

AISC-xx02F 0.5mm Power Inductors

Abracon AISC-xx02F 0.5mm Power Inductors are high-power density inductors in an extremely low profile of just 0.5mm. These inductors showcase a wire wound construction around a horizontal core and high inductance/mm³. The AISC-xx02F 0.5mm inductors feature semi-shielded magnetics and up to 10µH inductance. These low-profile power inductors offer high self-resonant frequency and low radiation. The AISC-xx02F power inductors are suitable for use in smartphones, wearable exercise monitors, diagnostics patches, hearing aids, glasses, cameras, highly dense power circuitry, and textile applications.

AISC AEC-Q200 Ceramic Wirewound RF Inductors

Abracon AISC Series AEC-Q200 Ceramic Wirewound RF Inductors are manufactured on TS16949-certified production lines, AEC-Q200 qualified (grade 1), and are Production Part Approval Process (PPAP) ready and supported. These ultra-compact modules offer excellent DC resistance (DCR) and current carrying characteristics in two package sizes: 0402 with 1.27mm x 0.76mm x 0.61mm dimensions and 0603 with 1.80mm x 1.12mm x 1.02mm dimensions. Abracon AISC Series AEC-Q200 Ceramic Wirewound RF Inductors feature a ceramic base with high self-resonant frequency (SRF) and a tight tolerance down to ±2%. Applications include automotive, BLUETOOTH®, W-LAN, broadband and impedance matching networks, communication circuits, video cameras, displays, and other electronic devices.