AISC-0603F-47NJ-T

ABRACON
815-AISC-0603F-47NJT
AISC-0603F-47NJ-T

Mfr.:

Description:
Power Inductors - SMD IND 47.00 nH 1.200 A 60.00 mOhm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 6000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,114 € 684,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Power Inductors - SMD
RoHS:  
Ferrite Wirewound Inductor
0603 (1608 metric)
Unshielded
47 nH
5 %
1.2 A
60 mOhms
- 40 C
+ 85 C
2.35 GHz
Standard
1.6 mm
1 mm
1 mm
Ferrite
AISC-0603F
Reel
Brand: ABRACON
Case Code - in: 0603
Case Code - mm: 1608
Core Type: Wirewound
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 3000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 7.9 MHz
Unit Weight: 3,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504500000
CAHTS:
8504100000
USHTS:
8504504000
JPHTS:
8504500001
BRHTS:
85041000
ECCN:
EAR99