AISC-0603F-2R2J-T

ABRACON
815-AISC-0603F-2R2JT
AISC-0603F-2R2J-T

Mfr.:

Description:
Power Inductors - SMD IND 2.20 uH 0.220 A 1500.00 mOhm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.315

Stock:
3.315 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,275 € 0,28 €
0,223 € 2,23 €
0,184 € 18,40 €
0,181 € 90,50 €
0,148 € 148,00 €
Full Reel (Order in multiples of 3000)
0,145 € 435,00 €
0,129 € 774,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Power Inductors - SMD
RoHS:  
Ferrite Wirewound Inductor
0603 (1608 metric)
Unshielded
2.2 uH
5 %
220 mA
1.5 Ohms
- 40 C
+ 85 C
120 MHz
Standard
1.6 mm
1 mm
1 mm
Ferrite
AISC-0603F
Reel
Cut Tape
MouseReel
Brand: ABRACON
Case Code - in: 0603
Case Code - mm: 1608
Core Type: Wirewound
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 3000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 7.9 MHz
Unit Weight: 3,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504504000
JPHTS:
850450000
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99