AISC-040202F-2R2M-T

ABRACON
815-AISC040202F2R2MT
AISC-040202F-2R2M-T

Mfr.:

Description:
Power Inductors - SMD IND 2.2uH 0.19A 2500m

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.376

Stock:
9.376 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,163 € 0,16 €
0,132 € 1,32 €
0,108 € 10,80 €
0,089 € 89,00 €
0,078 € 390,00 €
Full Reel (Order in multiples of 10000)
0,073 € 730,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Power Inductors - SMD
RoHS:  
AISC-04020F
Reel
Cut Tape
MouseReel
Brand: ABRACON
Mounting Style: PCB Mount
Product Type: Power Inductors - SMD
Factory Pack Quantity: 10000
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Inductors

Abracon Inductors feature RF and power variants with a broad range of options, including shielded and unshielded, toroidal and wirewound, and core material such as air coil, ferrite, ceramic, alumina, and more. AEC-Q200-qualified inductors are also available. The RF inductors provide superior performance in Q value, DC resistance (DCR), and current rating, while the power inductors offer excellent power density and efficiency. Abracon Inductors are ideal for transportation, aerospace and defense, communications, medical, and other applications.

Power Inductors

Abracon Power Inductors include leaded and SMD versions in a diverse variety of form factors such as toroidal and molded. These power inductors offer superior power density and efficiency. The metal alloy or carbonyl powder molding enables reduced core losses and lower DC resistance (DCR). Abracon Power Inductors are designed to meet the high efficiency requirements in commercial, transportation, medical, and industrial applications.

AISC-xx02F 0.5mm Power Inductors

Abracon AISC-xx02F 0.5mm Power Inductors are high-power density inductors in an extremely low profile of just 0.5mm. These inductors showcase a wire wound construction around a horizontal core and high inductance/mm³. The AISC-xx02F 0.5mm inductors feature semi-shielded magnetics and up to 10µH inductance. These low-profile power inductors offer high self-resonant frequency and low radiation. The AISC-xx02F power inductors are suitable for use in smartphones, wearable exercise monitors, diagnostics patches, hearing aids, glasses, cameras, highly dense power circuitry, and textile applications.