AIMC-0805-3N9S-T

ABRACON
815-AIMC-0805-3N9ST
AIMC-0805-3N9S-T

Mfr.:

Description:
RF Inductors - SMD IND 3.90 nH 0.300 A 150.00 mOhm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12.516

Stock:
12.516 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,112 € 0,11 €
0,106 € 1,06 €
0,10 € 10,00 €
0,096 € 96,00 €
0,094 € 235,00 €
Full Reel (Order in multiples of 4000)
0,092 € 368,00 €

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: RF Inductors - SMD
RoHS:  
Multilayer
0805 (2012 metric)
Shielded
3.9 nH
0.3 nH
300 mA
150 mOhms
- 55 C
+ 125 C
12
4 GHz
Standard
2 mm
1.25 mm
0.85 mm
Ceramic
AIMC-0805
Reel
Cut Tape
Brand: ABRACON
Case Code - in: 0805
Case Code - mm: 2012
Core Type: Multilayer
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - SMD
Factory Pack Quantity: 4000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 MHz
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504504000
JPHTS:
850450000
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99