AIMC-04UHQ-2N9B-T

ABRACON
815-AIMC-04UHQ-2N9BT
AIMC-04UHQ-2N9B-T

Mfr.:

Description:
RF Inductors - SMD IND 2.9 nH 0.45A 200 mOhm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 15000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,103 € 0,10 €
0,083 € 0,83 €
0,077 € 1,93 €
0,061 € 6,10 €
0,057 € 14,25 €
0,048 € 48,00 €
0,043 € 107,50 €
0,037 € 185,00 €
0,034 € 340,00 €
Full Reel (Order in multiples of 15000)
0,034 € 510,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: RF Inductors - SMD
RoHS:  
Multi-layer RF Inductor
01005 (0402 metric)
2.9 nH
0.1 nH
200 mOhms
- 55 C
+ 125 C
14
8.8 GHz
0.4 mm
0.2 mm
0.3 mm
AIMC-04UHQ
Reel
Cut Tape
MouseReel
Brand: ABRACON
Case Code - in: 01005
Case Code - mm: 0402
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 15000
Termination Style: SMD/SMT
Test Frequency: 500 MHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AIMC-04UHQ Multi-layer RF Inductors

Abracon AIMC-04UHQ Multi-layer RF Inductors are ultra-small and high Q RF ceramic multilayer inductors with high Self-Resonant Frequency (SRF) ranging from 1900MHz to 17000MHz. These inductors are designed with a broad range of inductances from 0.2nH to 56nH and with tight tolerances. The high-Q characteristics minimize energy loss, improving signal integrity and efficiency, making these inductors ideal for filtering, impedance matching, and other high-performance RF tasks. The AIMC-04UHQ inductors offer good DC Resistance (DCR) ranging from 0.01Ω to 4.2Ω and current carrying characteristics. These inductors' benefits are ultra-compact, high selectivity, high-frequency performance, discrete design, high reliability, and cost-effectiveness. The AIMC-04UHQ inductors are used in RF amplifiers, mobile devices, satellite communication, IoT technologies, medical devices, drones, LNAs, impedance-matching networks, and signal couplers.

Inductors

Abracon Inductors feature RF and power variants with a broad range of options, including shielded and unshielded, toroidal and wirewound, and core material such as air coil, ferrite, ceramic, alumina, and more. AEC-Q200-qualified inductors are also available. The RF inductors provide superior performance in Q value, DC resistance (DCR), and current rating, while the power inductors offer excellent power density and efficiency. Abracon Inductors are ideal for transportation, aerospace and defense, communications, medical, and other applications.

RF Inductors

Abracon RF Inductors are available in a comprehensive lineup that includes air coil, wirewound, multilayer, and thin film variants. These inductors provide ideal performance in Q value, DC resistance (DCR), and current rating. The wire-wound inductors feature a copper wire wrapped around a ferrite or ceramic core, enabling superior inductance stability, minimal core losses, and a wide operating temperature range. Applications for Abracon RF Inductors include medical, aerospace, transportation, and industrial.